
SMC50J64CA | |
|---|---|
DigiKey Part Number | 497-SMC50J64CATR-ND - Tape & Reel (TR) 497-SMC50J64CACT-ND - Cut Tape (CT) 497-SMC50J64CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC50J64CA |
Description | TVS DIODE 64VWM 103VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 47A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMC50J64CA Models |
Category | Current - Peak Pulse (10/1000µs) 47A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 64V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 71.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 103V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,29000 | € 2,29 |
| 10 | € 1,47800 | € 14,78 |
| 100 | € 1,01040 | € 101,04 |
| 500 | € 0,81064 | € 405,32 |
| 1 000 | € 0,74639 | € 746,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,67689 | € 1 692,22 |
| 5 000 | € 0,63396 | € 3 169,80 |
| 7 500 | € 0,61210 | € 4 590,75 |
| 12 500 | € 0,60693 | € 7 586,62 |
| Unit Price without VAT: | € 2,29000 |
|---|---|
| Unit Price with VAT: | € 2,77090 |