
SM30T6.8AY | |
|---|---|
DigiKey Part Number | 497-15403-2-ND - Tape & Reel (TR) 497-15403-1-ND - Cut Tape (CT) 497-15403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM30T6.8AY |
Description | TVS DIODE 5VWM 9.2VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 327A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM30T6.8AY Models |
Category | Current - Peak Pulse (10/1000µs) 327A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 6.45V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,69000 | € 1,69 |
| 10 | € 1,07400 | € 10,74 |
| 100 | € 0,72190 | € 72,19 |
| 500 | € 0,57092 | € 285,46 |
| 1 000 | € 0,52238 | € 522,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,46984 | € 1 174,60 |
| 5 000 | € 0,43738 | € 2 186,90 |
| 7 500 | € 0,42085 | € 3 156,38 |
| 12 500 | € 0,40228 | € 5 028,50 |
| 17 500 | € 0,39644 | € 6 937,70 |
| Unit Price without VAT: | € 1,69000 |
|---|---|
| Unit Price with VAT: | € 2,04490 |
