
P6KE150A | |
|---|---|
DigiKey Part Number | 497-11384-1-ND - Cut Tape (CT) 497-11384-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE150A |
Description | TVS DIODE 128VWM 265VC DO204AC |
Customer Reference | |
Detailed Description | 265V Clamp 15A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE150A Models |
Category | Current - Peak Pulse (10/1000µs) 15A (8/20µs) |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 400pF @ 1MHz |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 128V | Supplier Device Package |
Voltage - Breakdown (Min) 143V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 265V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM6T150A | STMicroelectronics | 21 584 | 497-7429-1-ND | € 0,75000 | MFR Recommended |
| P6KE150A | Littelfuse Inc. | 9 170 | P6KE150ALFCT-ND | € 0,60000 | Direct |
| P6KE150A | SMC Diode Solutions | 0 | 1655-P6KE150ATB-ND | € 0,08606 | Direct |
| P6KE150A | Taiwan Semiconductor Corporation | 0 | P6KE150AFSTR-ND | € 0,10065 | Direct |
| P4KE150A | Littelfuse Inc. | 4 880 | 18-P4KE150ACT-ND | € 0,59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,79000 | € 0,79 |
| 10 | € 0,49100 | € 4,91 |
| 100 | € 0,31780 | € 31,78 |
| 500 | € 0,24340 | € 121,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,21939 | € 219,39 |
| 2 000 | € 0,19918 | € 398,36 |
| Unit Price without VAT: | € 0,79000 |
|---|---|
| Unit Price with VAT: | € 0,95590 |


