


P-NUCLEO-AZURE1 | |
|---|---|
DigiKey Part Number | 497-17324-ND |
Manufacturer | |
Manufacturer Product Number | P-NUCLEO-AZURE1 |
Description | NUCLEO PACK FOR IOT STM32L476 |
Customer Reference | |
Detailed Description | STM32L476 Nucleo-64 STM32L4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part STM32L476 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Obsolete | Interconnect System Arduino R3 Shield, ST Morpho |
Type MCU 32-Bit | Suggested Programming Environment Microsoft Azure |
Core Processor ARM® Cortex®-M4 | Base Product Number |

