
M95M01-DWDW3TP/K | |
|---|---|
DigiKey Part Number | 497-14463-2-ND - Tape & Reel (TR) 497-14463-1-ND - Cut Tape (CT) 497-14463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95M01-DWDW3TP/K |
Description | IC EEPROM 1MBIT SPI 16MHZ 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit SPI 16 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M95M01-DWDW3TP/K Models |
Category | Clock Frequency 16 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 128K x 8 | Base Product Number |
Memory Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAV25M01YE-GT3 | onsemi | 2 684 | 488-CAV25M01YE-GT3CT-ND | € 1,26000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,88000 | € 2,88 |
| 10 | € 2,68700 | € 26,87 |
| 25 | € 2,60800 | € 65,20 |
| 50 | € 2,54860 | € 127,43 |
| 100 | € 2,48910 | € 248,91 |
| 250 | € 2,41056 | € 602,64 |
| 500 | € 2,35156 | € 1 175,78 |
| 1 000 | € 2,29317 | € 2 293,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 2,17888 | € 8 715,52 |
| Unit Price without VAT: | € 2,88000 |
|---|---|
| Unit Price with VAT: | € 3,48480 |