
M95640-DFCT6TP/K | |
|---|---|
DigiKey Part Number | 497-15061-2-ND - Tape & Reel (TR) 497-15061-1-ND - Cut Tape (CT) 497-15061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95640-DFCT6TP/K |
Description | IC EEPROM 64KBIT SPI 8WLCSP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 20 MHz 8-WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | M95640-DFCT6TP/K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,72000 | € 0,72 |
| 10 | € 0,67700 | € 6,77 |
| 25 | € 0,65880 | € 16,47 |
| 50 | € 0,64500 | € 32,25 |
| 100 | € 0,63080 | € 63,08 |
| 250 | € 0,61192 | € 152,98 |
| 500 | € 0,59766 | € 298,83 |
| 1 000 | € 0,58338 | € 583,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,56465 | € 1 411,62 |
| 5 000 | € 0,55064 | € 2 753,20 |
| 7 500 | € 0,54252 | € 4 068,90 |
| 12 500 | € 0,53240 | € 6 655,00 |
| Unit Price without VAT: | € 0,72000 |
|---|---|
| Unit Price with VAT: | € 0,87120 |