EEPROM Memory IC 16Kbit SPI 10 MHz 8-UFDFPN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M95160-RMB6TG

DigiKey Part Number
497-8712-2-ND - Tape & Reel (TR)
497-8712-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
M95160-RMB6TG
Description
IC EEPROM 16KBIT SPI 8UFDFPN
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit SPI 10 MHz 8-UFDFPN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
M95160-RMB6TG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8
Memory Interface
SPI
Clock Frequency
10 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UFDFPN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 102
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,65000€ 0,65
10€ 0,61200€ 6,12
25€ 0,59520€ 14,88
50€ 0,58260€ 29,13
100€ 0,56980€ 56,98
250€ 0,55284€ 138,21
500€ 0,54000€ 270,00
1 000€ 0,52717€ 527,17
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,51029€ 1 275,73
5 000€ 0,49765€ 2 488,25
Manufacturers Standard Package
Unit Price without VAT:€ 0,65000
Unit Price with VAT:€ 0,78650