Linear Voltage Regulator IC Positive Fixed 2 Output 500mA, 1A 7-SPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 500mA, 1A 7-SPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LDR1833K7-R

DigiKey Part Number
497-4255-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LDR1833K7-R
Description
IC REG LINEAR 1.8/3.3V 7SPAK
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 500mA, 1A 7-SPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
1.8V, 3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.8V @ 1A
Current - Output
Current - Quiescent (Iq)
50 µA
Current - Supply (Max)
1.6 mA
PSRR
70dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SPAK-7 (7 Leads + Tab)
Supplier Device Package
7-SPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.