Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-DFN (1.2x1.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-DFN (1.2x1.3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LDK120PU18R

DigiKey Part Number
497-14681-2-ND - Tape & Reel (TR)
497-14681-1-ND - Cut Tape (CT)
497-14681-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDK120PU18R
Description
IC REG LINEAR 1.8V 200MA 6-DFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-DFN (1.2x1.3)
Datasheet
 Datasheet
EDA/CAD Models
LDK120PU18R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
60 µA
Mfr
Current - Supply (Max)
100 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
55dB (120Hz ~ 10kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
6-XFDFN
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
6-DFN (1.2x1.3)
Voltage Dropout (Max)
0.3V @ 200mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 296
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,30000€ 0,30
10€ 0,20300€ 2,03
25€ 0,18040€ 4,51
100€ 0,15550€ 15,55
250€ 0,14364€ 35,91
500€ 0,13646€ 68,23
1 000€ 0,13055€ 130,55
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,12325€ 369,75
6 000€ 0,11968€ 718,08
9 000€ 0,11788€ 1 060,92
15 000€ 0,11590€ 1 738,50
21 000€ 0,11474€ 2 409,54
30 000€ 0,11363€ 3 408,90
Manufacturers Standard Package
Unit Price without VAT:€ 0,30000
Unit Price with VAT:€ 0,36300