Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-FlipChip (0.69x0.69)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD56020J180R

DigiKey Part Number
497-LD56020J180RTR-ND - Tape & Reel (TR)
497-LD56020J180RCT-ND - Cut Tape (CT)
497-LD56020J180RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD56020J180R
Description
IC REG LIN 1.8V 200MA 4-FLIPCHIP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-FlipChip (0.69x0.69)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
25 µA
PSRR
90dB ~ 55dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XFBGA
Supplier Device Package
4-FlipChip (0.69x0.69)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 173
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,38000€ 0,38
10€ 0,26200€ 2,62
25€ 0,23320€ 5,83
100€ 0,20200€ 20,20
250€ 0,18708€ 46,77
500€ 0,17814€ 89,07
1 000€ 0,17078€ 170,78
2 500€ 0,16299€ 407,47
5 000€ 0,15830€ 791,50
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,10425€ 1 042,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,38000
Unit Price with VAT:€ 0,45980