


L6984TR | |
|---|---|
DigiKey Part Number | 497-15416-2-ND - Tape & Reel (TR) 497-15416-1-ND - Cut Tape (CT) 497-15416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6984TR |
Description | IC REG BUCK ADJ/3.3V 10VFDFPN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 0.9V (3.3V) 1 Output 400mA 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | L6984TR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 250kHz ~ 600kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VFDFPN (4x4) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L6984ATR | STMicroelectronics | 2 843 | 497-15453-1-ND | $ 2,09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $ 2,40000 | $ 2,40 |
| 10 | $ 1,77700 | $ 17,77 |
| 25 | $ 1,62200 | $ 40,55 |
| 100 | $ 1,45180 | $ 145,18 |
| 250 | $ 1,37056 | $ 342,64 |
| 500 | $ 1,33218 | $ 666,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | $ 1,22091 | $ 4 883,64 |
| 8 000 | $ 1,19845 | $ 9 587,60 |
| Unit Price without VAT: | $ 2,40000 |
|---|---|
| Unit Price with VAT: | $ 2,90400 |
