
ESDAVLC5-1BF4 | |
|---|---|
DigiKey Part Number | 497-16290-2-ND - Tape & Reel (TR) 497-16290-1-ND - Cut Tape (CT) 497-16290-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDAVLC5-1BF4 |
Description | TVS DIODE 5.3VWM 19.2VC 0201 |
Customer Reference | |
Detailed Description | 19.2V (Typ) Clamp 1.7A (8/20µA) Ipp Tvs Diode Surface Mount 0201 |
Datasheet | Datasheet |
EDA/CAD Models | ESDAVLC5-1BF4 Models |
Category | Power - Peak Pulse 20W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 7pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.3V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 5.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 19.2V (Typ) | Base Product Number |
Current - Peak Pulse (10/1000µs) 1.7A (8/20µA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESDM3051MXT5G | onsemi | 15 000 | ESDM3051MXT5GOSCT-ND | € 0,28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,17000 | € 0,17 |
| 10 | € 0,10200 | € 1,02 |
| 100 | € 0,06310 | € 6,31 |
| 500 | € 0,04598 | € 22,99 |
| 1 000 | € 0,04040 | € 40,40 |
| 2 000 | € 0,03568 | € 71,36 |
| 5 000 | € 0,03055 | € 152,75 |
| Unit Price without VAT: | € 0,17000 |
|---|---|
| Unit Price with VAT: | € 0,20570 |