
EMIF05-SK01F3 | |
|---|---|
DigiKey Part Number | 497-15489-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMIF05-SK01F3 |
Description | FILTER RC(PI) 4.7 KOHMS ESD SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 5 Channel R = 4.7kOhms, C = 1000pF 11-UFBGA, FCBGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 5 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 4.7k | |
Values | R = 4.7kOhms, C = 1000pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 11-UFBGA, FCBGA | |
Size / Dimension | 0.062" L x 0.046" W (1.57mm x 1.17mm) | |
Height | 0.022" (0.55mm) | |
Base Product Number |