


EMIF03-SIM02M8 | |
|---|---|
DigiKey Part Number | 497-14751-2-ND - Tape & Reel (TR) 497-14751-1-ND - Cut Tape (CT) 497-14751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMIF03-SIM02M8 |
Description | FILTER RC(PI) 47 OHMSESD SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 3 Channel R = 47Ohms, 100Ohms, C = 17pF 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | EMIF03-SIM02M8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 3 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 47, 100 | |
Values | R = 47Ohms, 100Ohms, C = 17pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Size / Dimension | 0.067" L x 0.059" W (1.70mm x 1.50mm) | |
Height | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,40000 | € 0,40 |
| 10 | € 0,33100 | € 3,31 |
| 25 | € 0,30560 | € 7,64 |
| 50 | € 0,28740 | € 14,37 |
| 100 | € 0,27030 | € 27,03 |
| 250 | € 0,24928 | € 62,32 |
| 500 | € 0,23450 | € 117,25 |
| 1 000 | € 0,22058 | € 220,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,20020 | € 600,60 |
| 6 000 | € 0,18832 | € 1 129,92 |
| 9 000 | € 0,18170 | € 1 635,30 |
| 15 000 | € 0,17368 | € 2 605,20 |
| 21 000 | € 0,16860 | € 3 540,60 |
| 30 000 | € 0,16336 | € 4 900,80 |
| Unit Price without VAT: | € 0,40000 |
|---|---|
| Unit Price with VAT: | € 0,48400 |









