
BAL-CC25-01D3 | |
|---|---|
DigiKey Part Number | 497-14056-2-ND - Tape & Reel (TR) 497-14056-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BAL-CC25-01D3 |
Description | BALUN 2.379GHZ-2.507GHZ 4UFBGA |
Customer Reference | |
Detailed Description | RF Balun 2.379GHz ~ 2.507GHz 50 / -Ohm 4-UFBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Frequency Range | 2.379GHz ~ 2.507GHz | |
Impedance - Unbalanced/Balanced | 50 / -Ohm | |
Phase Difference | 14° | |
Insertion Loss (Max) | 0.66dB | |
Return Loss (Min) | 19dB | |
Package / Case | 4-UFBGA, FCBGA | |
Mounting Type | Surface Mount | |
Base Product Number |