
TF-SV2-005-K | |
|---|---|
DigiKey Part Number | 4394-TF-SV2-005-K-ND |
Manufacturer | |
Manufacturer Product Number | TF-SV2-005-K |
Description | NO-CLEAN TACKY FLUX |
Customer Reference | |
Detailed Description | Flux - No Clean |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STIRRI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flux - No Clean | |
Form | Syringe, 0.18 oz (5g), 5cc | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 37°F ~ 77°F (3°C ~ 25°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,18000 | € 11,18 |
| 2 | € 9,50000 | € 19,00 |
| 3 | € 8,94000 | € 26,82 |
| 5 | € 8,38200 | € 41,91 |
| 10 | € 7,26300 | € 72,63 |
| 25 | € 6,14480 | € 153,62 |
| 50 | € 5,03460 | € 251,73 |
| 100 | € 4,36320 | € 436,32 |
| Unit Price without VAT: | € 11,18000 |
|---|---|
| Unit Price with VAT: | € 13,52780 |



