
CMCP785A | |
|---|---|
DigiKey Part Number | 2883-CMCP785A-ND |
Manufacturer | |
Manufacturer Product Number | CMCP785A |
Description | GENERAL ACCEL, 100 MV/G SIDE |
Customer Reference | |
Detailed Description | Accelerometer X Axis ±80g 0.8Hz ~ 12kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STI Vibration Monitoring | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Analog | |
Axis | X | |
Acceleration Range | ±80g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 100 | |
Bandwidth | 0.8Hz ~ 12kHz | |
Output Type | - | |
Voltage - Supply | 10V ~ 12V | |
Features | - | |
Operating Temperature | -55°C ~ 140°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 163,24000 | € 163,24 |
| Unit Price without VAT: | € 163,24000 |
|---|---|
| Unit Price with VAT: | € 197,52040 |
