Junction Box Metal, Stainless Steel Gray Cover Included 16.000" L x 14.000" W (406.40mm x 355.60mm) X 10.000" (254.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMCP310SS-48-01-00

DigiKey Part Number
2883-CMCP310SS-48-01-00-ND
Manufacturer
Manufacturer Product Number
CMCP310SS-48-01-00
Description
JUNCTION BOX S STL 16"L X 14"W
Customer Reference
Detailed Description
Junction Box Metal, Stainless Steel Gray Cover Included 16.000" L x 14.000" W (406.40mm x 355.60mm) X 10.000" (254.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Junction Box
Size / Dimension
16.000" L x 14.000" W (406.40mm x 355.60mm)
Height
10.000" (254.00mm)
Area (L x W)
224in² (1445cm²)
Design
Cover Included
Material
Color
Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 10 days from STI Vibration Monitoring
A separate € 86,06 flat rate shipping fee will apply
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 1 673,87000€ 1 673,87
Unit Price without VAT:€ 1 673,87000
Unit Price with VAT:€ 2 025,38270