
CMCP310FG-36-01-00 | |
|---|---|
DigiKey Part Number | 2883-CMCP310FG-36-01-00-ND |
Manufacturer | |
Manufacturer Product Number | CMCP310FG-36-01-00 |
Description | JUNCTION BOX FIBER 16"L X 14"W |
Customer Reference | |
Detailed Description | Junction Box Fiberglass Gray Cover Included 16.000" L x 14.000" W (406.40mm x 355.60mm) X 10.000" (254.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 16.000" L x 14.000" W (406.40mm x 355.60mm) | |
Height | 10.000" (254.00mm) | |
Area (L x W) | 224in² (1445cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1 118,78000 | € 1 118,78 |
| Unit Price without VAT: | € 1 118,78000 |
|---|---|
| Unit Price with VAT: | € 1 353,72380 |