Junction Box Fiberglass Gray Cover Included 12.000" L x 10.000" W (304.80mm x 254.00mm) X 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMCP310FG-12-01-00

DigiKey Part Number
2883-CMCP310FG-12-01-00-ND
Manufacturer
Manufacturer Product Number
CMCP310FG-12-01-00
Description
JUNCTION BOX FIBER 12"L X 10"W
Customer Reference
Detailed Description
Junction Box Fiberglass Gray Cover Included 12.000" L x 10.000" W (304.80mm x 254.00mm) X 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Junction Box
Size / Dimension
12.000" L x 10.000" W (304.80mm x 254.00mm)
Height
8.000" (203.20mm)
Area (L x W)
120in² (774cm²)
Design
Cover Included
Material
Color
Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 7 days from STI Vibration Monitoring
A separate € 86,06 flat rate shipping fee will apply
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 443,21000€ 443,21
Unit Price without VAT:€ 443,21000
Unit Price with VAT:€ 536,28410