
SS-39200-113 | |
|---|---|
DigiKey Part Number | 380-SS-39200-113-ND |
Manufacturer | |
Manufacturer Product Number | SS-39200-113 |
Description | IP20 PLUG KIT FOR .056 MAX DIA W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Boot, Cable Clamp | |
Shielding | Shielded | |
Ratings | Cat6a | |
Ingress Protection | IP20 | |
Termination | IDC | |
Length | 1.420" (36.07mm) | |
Color | Translucent - Clear; Black Boot | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Copper Alloy | |
Voltage Rating | - | |
Housing Material | Polycarbonate (PC) | |
Shield Material | Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,91000 | € 2,91 |
| 10 | € 2,46800 | € 24,68 |
| 25 | € 2,31360 | € 57,84 |
| 50 | € 2,20300 | € 110,15 |
| 100 | € 2,09770 | € 209,77 |
| 400 | € 1,90220 | € 760,88 |
| 800 | € 1,81145 | € 1 449,16 |
| 1 200 | € 1,76038 | € 2 112,46 |
| 2 800 | € 1,65833 | € 4 643,32 |
| Unit Price without VAT: | € 2,91000 |
|---|---|
| Unit Price with VAT: | € 3,52110 |


