
SP2170-79 | |
|---|---|
DigiKey Part Number | 380-1131-ND |
Manufacturer | |
Manufacturer Product Number | SP2170-79 |
Description | TOOL DIE&NEST FOR 2990009-01 |
Customer Reference | |
Detailed Description | Tool Die Set For Modular - RJ45 (8p8c) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Modular - RJ45 (8p8c) | |
Specifications | - | |
Compatible Tools | 2990009-01 | |
Cable Group | Cat6 |


