
BC-M8MA4RBMA4R010M | |
|---|---|
DigiKey Part Number | 380-BC-M8MA4RBMA4R010M-ND |
Manufacturer | |
Manufacturer Product Number | BC-M8MA4RBMA4R010M |
Description | M8 MALE RIGHT ANGLE TO MALE RIGH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Receptacle, Right Angle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Receptacle, Right Angle | |
2nd Connector Gender | Male Pins | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M8 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Thermoplastic Polyurethane (TPU) | |
Color | Gray | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,01000 | € 12,01 |
| 10 | € 10,21300 | € 102,13 |
| 25 | € 9,57280 | € 239,32 |
| 50 | € 9,11560 | € 455,78 |
| 200 | € 8,26660 | € 1 653,32 |
| 400 | € 7,87240 | € 3 148,96 |
| 600 | € 7,65062 | € 4 590,37 |
| 1 000 | € 7,38016 | € 7 380,16 |
| Unit Price without VAT: | € 12,01000 |
|---|---|
| Unit Price with VAT: | € 14,53210 |
