
110080696 | |
|---|---|
DigiKey Part Number | 96-110080696-ND |
Manufacturer | |
Manufacturer Product Number | 110080696 |
Description | MOBILE HEAT 3 WITH CASE |
Customer Reference | |
Detailed Description | Heat Gun 18V 570°F ~ 930°F (299°C ~ 499°C) 600W Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Steinel America | |
Series | - | |
Packaging | Case | |
Part Status | Obsolete | |
Tool Type | Heat Gun | |
Accessory Type | - | |
Temperature Range | 570°F ~ 930°F (299°C ~ 499°C) | |
Voltage | 18V | |
Power - Rated | 600W | |
For Use With/Related Products | - | |
Compatible Tools | - | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | 7.0 CFM | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 228,65000 | € 228,65 |
| Unit Price without VAT: | € 228,65000 |
|---|---|
| Unit Price with VAT: | € 276,66650 |