


110049782 | |
|---|---|
DigiKey Part Number | 96-110049782-ND |
Manufacturer | |
Manufacturer Product Number | 110049782 |
Description | HG 5000 E WITH HEAVY-DUTY METAL |
Customer Reference | |
Detailed Description | Heat Gun Kit 600°F ~ 1100°F (316°C ~ 600°C) 3400W |
Datasheet | Datasheet |
Category | Current 14.8 A |
Manufacturer Steinel America | Power - Rated 3400W |
Packaging Bulk | For Use With/Related Products Heat Gun |
Part Status Obsolete | Compatible Tools HG 5000 E |
Tool Type Heat Gun Kit | Air Flow 28.0 CFM |
Temperature Range 600°F ~ 1100°F (316°C ~ 600°C) | Weight 3 lbs (1.4 kg) |