SEM1600VI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEM1600VI

DigiKey Part Number
3244-SEM1600VI-ND
Manufacturer
Manufacturer Product Number
SEM1600VI
Description
mA / voltage isolator
Customer Reference
Detailed Description
Signal Conditioner Current, Voltage DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Status Instruments Ltd
Series
-
Packaging
Box
Part Status
Active
Type
Signal Conditioner
Input Type
Current, Voltage
Input Range (Current, Voltage)
±50mA, ±50V
Input Range (Additional)
-
Output Type
Current, Voltage
Output Range
±20mA, ±10V (Configurable)
Isolation
500V
Features
Excitation Supply
Voltage - Supply
10 ~ 32VAC, 10 ~ 48VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
-30°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Status Instruments Ltd
A separate € 32,82 flat rate shipping fee will apply
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 180,34000€ 180,34
Unit Price without VAT:€ 180,34000
Unit Price with VAT:€ 218,21140