New at DigiKey
USB 2.0 Cable C Male to C Male 0.50' (152.4mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB2CC6INCHNCBR

DigiKey Part Number
5214-USB2CC6INCHNCBR-ND
Manufacturer
Manufacturer Product Number
USB2CC6INCHNCBR
Description
6IN USB-C CHARGING CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable C Male to C Male 0.50' (152.4mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Packaging
Box
Wire Gauge
23 AWG, 28 AWG
Part Status
Active
Shielding
Unshielded
Configuration
Color
Black
Length
0.50' (152.4mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 382
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 8,17000€ 8,17
Manufacturers Standard Package
Unit Price without VAT:€ 8,17000
Unit Price with VAT:€ 9,88570