
SV231DDVDUA | |
|---|---|
DigiKey Part Number | 5214-SV231DDVDUA-ND |
Manufacturer | |
Manufacturer Product Number | SV231DDVDUA |
Description | DVI VGA DUAL MONITOR KVM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 Port Desktop Standard KVM |
Datasheet | Datasheet |
Category | Number of Ports 2 |
Manufacturer StarTech.com | Peripherals VGA Monitor, USB Keyboard, USB Mouse, Audio |
Packaging Box | Mounting Type Desktop |
Part Status Active | Includes AC Power Adapter, Foot Pads |
Type Standard KVM | Size 6.30" L x 3.90" W x 2.20" H (160.0mm x 99.1mm x 55.9mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 192,03000 | € 192,03 |
| Unit Price without VAT: | € 192,03000 |
|---|---|
| Unit Price with VAT: | € 232,35630 |