
SFP-25G-LR-S-C-ST | |
|---|---|
DigiKey Part Number | 5214-SFP-25G-LR-S-C-ST-ND |
Manufacturer | |
Manufacturer Product Number | SFP-25G-LR-S-C-ST |
Description | CISCO SFP-25G-LR-S COMP. SFP28 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Networking 25.78Gbps 1310nm LC Pluggable, SFP28 |
Datasheet | Datasheet |
Category | Data Rate 25.78Gbps |
Manufacturer StarTech.com | Wavelength 1310nm |
Series | Applications Networking |
Packaging Box | Connector Type LC |
Part Status Active | Mounting Type Pluggable, SFP28 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 189,69000 | € 189,69 |
| 10 | € 165,97300 | € 1 659,73 |
| Unit Price without VAT: | € 189,69000 |
|---|---|
| Unit Price with VAT: | € 229,52490 |