
SAS808782P50 | |
|---|---|
DigiKey Part Number | 5214-SAS808782P50-ND |
Manufacturer | |
Manufacturer Product Number | SAS808782P50 |
Description | 50CM SFF8087 TO 4X SFF8482 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 36, 15 (4) Position MiniSAS, SATA Plug to Plug (4) 1.64' (500.00mm) Red Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | MiniSAS, SATA | |
Number of Positions | 36, 15 (4) | |
Connector Type | Plug to Plug (4) | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Flat | |
Usage | Internal | |
Length | 1.64' (500.00mm) | |
Color | Red | |
Shielding | Unshielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 38,62000 | € 38,62 |
| 10 | € 32,82200 | € 328,22 |
| 25 | € 30,76840 | € 769,21 |
| 50 | € 29,30080 | € 1 465,04 |
| 100 | € 27,90380 | € 2 790,38 |
| 250 | € 26,15920 | € 6 539,80 |
| Unit Price without VAT: | € 38,62000 |
|---|---|
| Unit Price with VAT: | € 46,73020 |