
QSFP40GAO10M | |
|---|---|
DigiKey Part Number | 5214-QSFP40GAO10M-ND |
Manufacturer | |
Manufacturer Product Number | QSFP40GAO10M |
Description | MSA COMPLIANT QSFP+ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 38 Position QSFP+ to QSFP+ Plug to Plug 32.81' (10.00m) Aqua Unshielded |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock, Push-Pull |
Manufacturer StarTech.com | Cable Type Round |
Series | Usage Data Center Server Rack, Network, Ethernet |
Packaging Bag | Length 32.81' (10.00m) |
Part Status Active | Color Aqua |
Cable Connectors QSFP+ to QSFP+ | Shielding Unshielded |
Number of Positions 38 | Frequency - Max 40Gbps |
Connector Type Plug to Plug | Operating Temperature 0°C ~ 70°C |
Gender Male to Male |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 130,41000 | € 130,41 |
| 10 | € 112,63300 | € 1 126,33 |
| Unit Price without VAT: | € 130,41000 |
|---|---|
| Unit Price with VAT: | € 157,79610 |