
P4AD122-KVM-SWITCH | |
|---|---|
DigiKey Part Number | 5214-P4AD122-KVM-SWITCH-ND |
Manufacturer | |
Manufacturer Product Number | P4AD122-KVM-SWITCH |
Description | 4-PORT DISPLAYPORT KVM SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Port Desktop Standard KVM |
Datasheet | Datasheet |
Category | Number of Ports 4 |
Manufacturer StarTech.com | Peripherals DisplayPort Monitor, USB Keyboard, USB Mouse |
Packaging Box | Mounting Type Desktop |
Part Status Active | Includes AC Power Adapter, Rubber Feet |
Type Standard KVM | Size 8.70" L x 5.10" W x 1.70" H (221mm x 129.5mm x 43.2mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 484,90000 | € 484,90 |
| Unit Price without VAT: | € 484,90000 |
|---|---|
| Unit Price with VAT: | € 586,72900 |