
NLBL-6F-CAT8-PATCH | |
|---|---|
DigiKey Part Number | 5214-NLBL-6F-CAT8-PATCH-ND |
Manufacturer | |
Manufacturer Product Number | NLBL-6F-CAT8-PATCH |
Description | 6FT CAT8 ETHERNET CABLE, LSZH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.00' (1.83m) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 27,23000 | € 27,23 |
| 10 | € 23,14200 | € 231,42 |
| 25 | € 21,69320 | € 542,33 |
| 50 | € 20,65840 | € 1 032,92 |
| 100 | € 19,67310 | € 1 967,31 |
| 250 | € 18,44284 | € 4 610,71 |
| Unit Price without VAT: | € 27,23000 |
|---|---|
| Unit Price with VAT: | € 32,94830 |