
N6PAT1PKS | |
|---|---|
DigiKey Part Number | 5214-N6PAT1PKS-ND |
Manufacturer | |
Manufacturer Product Number | N6PAT1PKS |
Description | 1FT PINK SLIM CAT6 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 1.00' (304.8mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Pink |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,43000 | € 5,43 |
| 10 | € 4,61800 | € 46,18 |
| 25 | € 4,32760 | € 108,19 |
| 50 | € 4,12100 | € 206,05 |
| 100 | € 3,92430 | € 392,43 |
| 250 | € 3,67864 | € 919,66 |
| 500 | € 3,50316 | € 1 751,58 |
| 1 000 | € 3,33608 | € 3 336,08 |
| 2 500 | € 3,12750 | € 7 818,75 |
| Unit Price without VAT: | € 5,43000 |
|---|---|
| Unit Price with VAT: | € 6,57030 |