



N6LPATCH6GR | |
|---|---|
DigiKey Part Number | 5214-N6LPATCH6GR-ND |
Manufacturer | |
Manufacturer Product Number | N6LPATCH6GR |
Description | LSZH CAT6 ETHERNET CABLE UTP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer StarTech.com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Retail Package | Length 6.00' (1.83m) |
Part Status Active | Shielding Unshielded |
Cable Type Round Cable | Color Gray |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,32000 | € 5,32 |
| 10 | € 4,52100 | € 45,21 |
| 30 | € 4,18300 | € 125,49 |
| 50 | € 4,03480 | € 201,74 |
| 100 | € 3,84210 | € 384,21 |
| 250 | € 3,60156 | € 900,39 |
| 500 | € 3,42976 | € 1 714,88 |
| 1 000 | € 3,26620 | € 3 266,20 |
| 2 500 | € 3,06198 | € 7 654,95 |
| Unit Price without VAT: | € 5,32000 |
|---|---|
| Unit Price with VAT: | € 6,43720 |