
MXT101MMHQ25 | |
|---|---|
DigiKey Part Number | 5214-MXT101MMHQ25-ND |
Manufacturer | |
Manufacturer Product Number | MXT101MMHQ25 |
Description | HIGH RES VGA MONITOR CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black 25.00' (7.62m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type HD15 |
Manufacturer StarTech.com | Number of Positions 15 |
Packaging Bag | Length 25.00' (7.62m) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Black |
2nd Connector Plug, Male Pins |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 26,21000 | € 26,21 |
| Unit Price without VAT: | € 26,21000 |
|---|---|
| Unit Price with VAT: | € 31,71410 |