
ISAS88881 | |
|---|---|
DigiKey Part Number | 5214-ISAS88881-ND |
Manufacturer | |
Manufacturer Product Number | ISAS88881 |
Description | 1M EXTERNAL MINI SAS CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 26 Position miniSAS SFF-8088 Plug to Plug 3.28' (1.00m) Black Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | miniSAS SFF-8088 | |
Number of Positions | 26 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 3.28' (1.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 28 AWG | |
Frequency - Max | 6Gbps | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 77,58000 | € 77,58 |
| 10 | € 65,94500 | € 659,45 |
| 25 | € 61,81880 | € 1 545,47 |
| 50 | € 58,87200 | € 2 943,60 |
| 100 | € 56,06560 | € 5 606,56 |
| Unit Price without VAT: | € 77,58000 |
|---|---|
| Unit Price with VAT: | € 93,87180 |
