
EXQSFP4050CM | |
|---|---|
DigiKey Part Number | 5214-EXQSFP4050CM-ND |
Manufacturer | |
Manufacturer Product Number | EXQSFP4050CM |
Description | 0.5M 40G QSFP+ DAC CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 38 Position QSFP+ to QSFP+ Plug to Plug 16.40' (5.00m) Black Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer StarTech.com | Usage Data Center Server Rack, Network, Ethernet |
Packaging Bag | Length 16.40' (5.00m) |
Part Status Active | Color Black |
Cable Connectors QSFP+ to QSFP+ | Shielding Unshielded |
Number of Positions 38 | Wire Gauge 30 AWG |
Connector Type Plug to Plug | Frequency - Max 40Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
Fastening Type Latch Lock, Push-Pull |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 35,86000 | € 35,86 |
| 10 | € 29,35200 | € 293,52 |
| 100 | € 25,59640 | € 2 559,64 |
| Unit Price without VAT: | € 35,86000 |
|---|---|
| Unit Price with VAT: | € 43,39060 |