
DP21V-5F-DP80-CABLE | |
|---|---|
DigiKey Part Number | 5214-DP21V-5F-DP80-CABLE-ND |
Manufacturer | |
Manufacturer Product Number | DP21V-5F-DP80-CABLE |
Description | DP 2.1 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 5.0' (1.52m) |
Datasheet | Datasheet |
Category | Length 5.0' (1.52m) |
Manufacturer StarTech.com | 1st Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Cable Type Round |
1st Connector Type DisplayPort Male | Color Black |
2nd Connector Type DisplayPort Male |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 56,41000 | € 56,41 |
| 10 | € 47,95200 | € 479,52 |
| 25 | € 44,95120 | € 1 123,78 |
| 50 | € 42,80800 | € 2 140,40 |
| 100 | € 40,76710 | € 4 076,71 |
| Unit Price without VAT: | € 56,41000 |
|---|---|
| Unit Price with VAT: | € 68,25610 |