
CDP2DP146B | |
|---|---|
DigiKey Part Number | 5214-CDP2DP146B-ND |
Manufacturer | |
Manufacturer Product Number | CDP2DP146B |
Description | 6 FT (1.8 M) - USB C TO DISPLAYP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB C Male Plug to HDMI-A Male 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer StarTech.com | Cable Type Round |
Packaging Bag | Color Black |
Part Status Active | Shielding Shielded |
Connector Type USB C Male Plug to HDMI-A Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 39,02000 | € 39,02 |
| 10 | € 33,16100 | € 331,61 |
| 25 | € 31,08600 | € 777,15 |
| 50 | € 29,60320 | € 1 480,16 |
| 100 | € 28,19150 | € 2 819,15 |
| 250 | € 26,42900 | € 6 607,25 |
| Unit Price without VAT: | € 39,02000 |
|---|---|
| Unit Price with VAT: | € 47,21420 |