
C6ASPAT35BL | |
|---|---|
DigiKey Part Number | 5214-C6ASPAT35BL-ND |
Manufacturer | |
Manufacturer Product Number | C6ASPAT35BL |
Description | 35FT BLUE CAT6A STP CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 35.00' (10.67m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 35.00' (10.67m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 61,42000 | € 61,42 |
| 10 | € 52,20900 | € 522,09 |
| 25 | € 48,94160 | € 1 223,54 |
| 50 | € 46,60800 | € 2 330,40 |
| 100 | € 44,38600 | € 4 438,60 |
| Unit Price without VAT: | € 61,42000 |
|---|---|
| Unit Price with VAT: | € 74,31820 |


