
MK33-87-C | |
|---|---|
DigiKey Part Number | 374-MK33-87-CTR-ND - Tape & Reel (TR) 374-MK33-87-CCT-ND - Cut Tape (CT) 374-MK33-87-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MK33-87-C |
Description | REED SENSOR 1 FORM A SPST-NO SM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 500mA (AC/DC) 200 V Surface Mount |
Datasheet | Datasheet |
Category | Power - Rated 10W |
Manufacturer Standex-Meder Electronics | Operate Time 0.7 ms |
Series | Release Time 50 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Axial |
Type Glass Body Reed | Length - Overall 0.609" (15.48mm) |
Circuit SPST-NO | Size - Body 0.083" Dia x 0.472" L (2.10mm x 12.00mm) |
Operate Range 15 ~ 20AT | Height Above Board 0.083" (2.10mm) |
Current - Switching 500mA (AC/DC) | Operating Temperature -40°C ~ 130°C |
Voltage - Switching AC 200 V | Capacitance 0.3 pF |
Voltage - Switching DC 200 V | Current - Carry 1A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,96000 | € 0,96 |
| 10 | € 0,81500 | € 8,15 |
| 25 | € 0,75760 | € 18,94 |
| 100 | € 0,67550 | € 67,55 |
| 250 | € 0,62588 | € 156,47 |
| 500 | € 0,59150 | € 295,75 |
| 1 000 | € 0,56006 | € 560,06 |
| 2 500 | € 0,52314 | € 1 307,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,49867 | € 2 493,35 |
| 10 000 | € 0,47705 | € 4 770,50 |
| 15 000 | € 0,46564 | € 6 984,60 |
| Unit Price without VAT: | € 0,96000 |
|---|---|
| Unit Price with VAT: | € 1,16160 |
