
KSK-1A87-2030 | |
|---|---|
DigiKey Part Number | KSK-1A87-2030-ND |
Manufacturer | |
Manufacturer Product Number | KSK-1A87-2030 |
Description | SWITCH REED SPST-NO 400MA 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 20 ~ 30AT Operate Range 10W 400mA (AC/DC) 200 V Through Hole |
Datasheet | Datasheet |
Category | Power - Rated 10W |
Manufacturer Standex-Meder Electronics | Operate Time 0.6 ms |
Series | Release Time 0.1 ms |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style Axial |
Type Glass Body Reed | Length - Overall 1.406" (35.70mm) |
Circuit SPST-NO | Size - Body 0.079" Dia x 0.394" L (2.00mm x 10.00mm) |
Operate Range 20 ~ 30AT | Operating Temperature -40°C ~ 130°C |
Current - Switching 400mA (AC/DC) | Capacitance 0.2 pF |
Voltage - Switching AC 200 V | Current - Carry 500mA (AC/DC) |
Voltage - Switching DC 200 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,14000 | € 1,14 |
| 10 | € 0,96500 | € 9,65 |
| 25 | € 0,89720 | € 22,43 |
| 100 | € 0,79950 | € 79,95 |
| 250 | € 0,74096 | € 185,24 |
| 500 | € 0,70050 | € 350,25 |
| 1 000 | € 0,66364 | € 663,64 |
| 3 000 | € 0,61262 | € 1 837,86 |
| 5 000 | € 0,59193 | € 2 959,65 |
| Unit Price without VAT: | € 1,14000 |
|---|---|
| Unit Price with VAT: | € 1,37940 |