HI05-1A66
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HI05-1A66
How to Choose a Relay - Another Teaching Moment

HI05-1A66

DigiKey Part Number
374-1389-ND
Manufacturer
Manufacturer Product Number
HI05-1A66
Description
REED RELAY SPST-NO 5V PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
5VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
500 mA
Switching Voltage
200VAC, 200VDC - Max
Coil Current
8.3 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Must Operate Voltage
3.5 VDC
Must Release Voltage
0.75 VDC
Operate Time
0.7 ms
Release Time
0.05 ms
Operating Temperature
-20°C ~ 70°C
Contact Material
-
Coil Resistance
600 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 11,55000€ 11,55
10€ 9,56000€ 95,60
50€ 8,37400€ 418,70
100€ 7,93100€ 793,10
250€ 7,41164€ 1 852,91
500€ 7,06792€ 3 533,96
1 000€ 6,76446€ 6 764,46
Manufacturers Standard Package
Unit Price without VAT:€ 11,55000
Unit Price with VAT:€ 13,97550