
SD1010 | |
|---|---|
DigiKey Part Number | SD1010-ND |
Manufacturer | |
Manufacturer Product Number | SD1010 |
Description | VAR XFMR 120/140VAC 10A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120VAC, 140VAC Terminals Output 10A (1.4kVA) Constant Current Variable Transformer Input Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Staco Energy Products Company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Mount | |
Output Type | Terminals | |
Voltage - Output | 120VAC, 140VAC | |
Voltage - Supply | 120VAC | |
Input Type | Terminals | |
Constant Current Load - Max | 10A (1.4kVA) | |
Size | 5.340" L x 6.620" W x 8.060" H (135.64mm x 168.15mm x 204.72mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2 736,73000 | € 2 736,73 |
| Unit Price without VAT: | € 2 736,73000 |
|---|---|
| Unit Price with VAT: | € 3 311,44330 |
