1.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCS0805BKE1K50

DigiKey Part Number
RNCS0805BKE1K50TR-ND - Tape & Reel (TR)
RNCS0805BKE1K50CT-ND - Cut Tape (CT)
RNCS0805BKE1K50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCS0805BKE1K50
Description
RES 1.5K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCS0805BKE1K50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT0805BRD071K5LYAGEO1 730YAG4149CT-ND€ 0,30000Similar
CPF0805B1K5ETE Connectivity Passive Product2 1741712-CPF0805B1K5ECT-ND€ 0,19000Similar
CPF0805B1K5E1TE Connectivity Passive Product669A103169CT-ND€ 0,23000Similar
RP73PF2A1K5BTDFTE Connectivity Passive Product928A110560CT-ND€ 0,26000Similar
In-Stock: 1 322
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,14000€ 0,14
10€ 0,12100€ 1,21
25€ 0,11200€ 2,80
50€ 0,10580€ 5,29
100€ 0,09980€ 9,98
250€ 0,09272€ 23,18
500€ 0,08782€ 43,91
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,08339€ 83,39
2 000€ 0,07939€ 158,78
3 000€ 0,07724€ 231,72
5 000€ 0,07473€ 373,65
7 000€ 0,07319€ 512,33
10 000€ 0,07166€ 716,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,14000
Unit Price with VAT:€ 0,16940