
RNAN0603BKE100R | |
|---|---|
DigiKey Part Number | 738-RNAN0603BKE100RTR-ND - Tape & Reel (TR) 738-RNAN0603BKE100RCT-ND - Cut Tape (CT) 738-RNAN0603BKE100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNAN0603BKE100R |
Description | RES PREC, AIN, 0603, 100 OHM, 0. |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,84000 | € 0,84 |
| 10 | € 0,58800 | € 5,88 |
| 25 | € 0,50400 | € 12,60 |
| 50 | € 0,39720 | € 19,86 |
| 100 | € 0,39090 | € 39,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,35936 | € 359,36 |
| 2 000 | € 0,35622 | € 712,44 |
| 3 000 | € 0,35579 | € 1 067,37 |
| 5 000 | € 0,34254 | € 1 712,70 |
| 7 000 | € 0,33056 | € 2 313,92 |
| 10 000 | € 0,31917 | € 3 191,70 |
| Unit Price without VAT: | € 0,84000 |
|---|---|
| Unit Price with VAT: | € 1,01640 |