1 MOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 MOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film
RMCW-0612_View2

RMCW0612FT1M00

DigiKey Part Number
738-RMCW0612FT1M00TR-ND - Tape & Reel (TR)
738-RMCW0612FT1M00CT-ND - Cut Tape (CT)
738-RMCW0612FT1M00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCW0612FT1M00
Description
RES 1M OHM 1% 3/4W 0612
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCW0612FT1M00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Wide 1206 (3216 Metric), 0612
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCL06121M00FKEAVishay Dale4 775541-2346-1-ND€ 0,25000Direct
In-Stock: 4 990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,15000€ 0,15
10€ 0,07900€ 0,79
25€ 0,06200€ 1,55
50€ 0,05260€ 2,63
100€ 0,04510€ 4,51
250€ 0,03772€ 9,43
500€ 0,03342€ 16,71
1 000€ 0,03003€ 30,03
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,02460€ 123,00
10 000€ 0,02303€ 230,30
15 000€ 0,02226€ 333,90
25 000€ 0,02142€ 535,50
35 000€ 0,02095€ 733,25
50 000€ 0,02049€ 1 024,50
60 000€ 0,02028€ 1 216,80
120 000€ 0,01959€ 2 350,80
125 000€ 0,01955€ 2 443,75
Manufacturers Standard Package
Unit Price without VAT:€ 0,15000
Unit Price with VAT:€ 0,18150