24 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206JT24R0

DigiKey Part Number
RMCF1206JT24R0TR-ND - Tape & Reel (TR)
RMCF1206JT24R0CT-ND - Cut Tape (CT)
RMCF1206JT24R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206JT24R0
Description
RES 24 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
24 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206JT24R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120624R0JNEAVishay Dale14 272541-24ECT-ND€ 0,09000Direct
CR1206-FX-24R0ELFBourns Inc.50 270118-CR1206-FX-24R0ELFCT-ND€ 0,09000Upgrade
RC1206JR-0724RLYAGEO46 719311-24ERCT-ND€ 0,09000Upgrade
In-Stock: 21 886
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,02300€ 0,23
25€ 0,01720€ 0,43
50€ 0,01380€ 0,69
100€ 0,01130€ 1,13
250€ 0,00876€ 2,19
500€ 0,00736€ 3,68
1 000€ 0,00622€ 6,22
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,00445€ 22,25
10 000€ 0,00394€ 39,40
15 000€ 0,00370€ 55,50
25 000€ 0,00343€ 85,75
35 000€ 0,00328€ 114,80
50 000€ 0,00313€ 156,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10890