


RMCF1206JG1M50 | |
|---|---|
DigiKey Part Number | 738-RMCF1206JG1M50TR-ND - Tape & Reel (TR) 738-RMCF1206JG1M50CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RMCF1206JG1M50 |
Description | RES 1.5M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206JG1M50 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12061M50JNEA | Vishay Dale | 2 190 | 541-1.5MECT-ND | € 0,08000 | Direct |
| RC1206FR-071M5L | YAGEO | 2 603 | 311-1.50MFRCT-ND | € 0,08000 | Upgrade |
| RC1206JR-071M5L | YAGEO | 2 764 | 311-1.5MERCT-ND | € 0,08000 | Upgrade |
| CR1206-FW-1504ELF | Bourns Inc. | 21 251 | 118-CR1206-FW-1504ELFCT-ND | € 0,08000 | Similar |
| CR1206-JW-155ELF | Bourns Inc. | 3 895 | 118-CR1206-JW-155ELFCT-ND | € 0,08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02200 | € 0,22 |
| 25 | € 0,01640 | € 0,41 |
| 50 | € 0,01300 | € 0,65 |
| 100 | € 0,01060 | € 1,06 |
| 250 | € 0,00824 | € 2,06 |
| 500 | € 0,00686 | € 3,43 |
| 1 000 | € 0,00582 | € 5,82 |
| 5 000 | € 0,00417 | € 20,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00369 | € 36,90 |
| 20 000 | € 0,00331 | € 66,20 |
| 30 000 | € 0,00313 | € 93,90 |
| 50 000 | € 0,00293 | € 146,50 |
| 70 000 | € 0,00282 | € 197,40 |
| 100 000 | € 0,00271 | € 271,00 |
| 120 000 | € 0,00266 | € 319,20 |
| 240 000 | € 0,00249 | € 597,60 |
| 250 000 | € 0,00249 | € 622,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |